Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
23
Operating Junction Temperature (°C)
-40 to 175
Maximum Continuous Drain Current (A)
234(Typ)
Maximum Drain-Source Resistance (mOhm)
10.4@15V
Typical Gate Charge @ Vgs (nC)
422@15V
Typical Input Capacitance @ Vds (pF)
12900@800V
Maximum Power Dissipation (mW)
789000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Screw
Package Height
31
Package Width
62
Package Length
105
PCB changed
7
Pin Count
7

