Flow Sensors
HAFUHM0020L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
HAFUHM0020L4AXT
Automotive
No
PPAP
No
Sensor Type
Mass
Flow Range
0SLPM to 20SLPM
Maximum Operating Pressure
60psi
Accuracy
±0.5%
Maximum Output Voltage (V)
3
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9
Maximum Operating Supply Voltage (V)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Media Type
Air|Gas
Packaging
Box
Mounting
Screw
Package Height
54
Package Width
54.4
Package Length
87
PCB changed
6
Pin Count
6
We don't have prices now, please check later.
Order Quantity

