Arrow Electronic Components Online
HAFUHH0100L4AXT|HONEYWEL|simage
HAFUHH0100L4AXT|HONEYWEL|limage
Flow Sensors

HAFUHH0100L4AXT

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 100SLPMFlow Range 60psiOperating Pressure 6-Pin Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    HAFUHH0100L4AXT
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Mass
  • Flow Range
    0SLPM to 100SLPM
  • Maximum Operating Pressure
    60psi
  • Accuracy
    ±0.5%
  • Maximum Output Voltage (V)
    3
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9
  • Maximum Operating Supply Voltage (V)
    10
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Medium
    Air|Gas
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    54
  • Package Width
    54.4
  • Package Length
    110
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources