Arrow Electronic Components Online
HA7840101LFTR13|BITECH|simage
HA7840101LFTR13|BITECH|limage
Inductor Surface Mount

HA78-40101LFTR13

Inductor Power Shielded Wirewound 100uH 20% 1KHz 0.79A 0.61Ohm DCR Automotive AEC-Q200 T/R

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    100u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.79
  • Maximum Saturation Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.61
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.5
  • Maximum Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources