Inductor Surface Mount
HA78-20100LFTR13
Inductor Power Shielded Wirewound 10uH 20% 1KHz 3.5A 0.055Ohm DCR Automotive AEC-Q200 T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.5
Maximum Saturation Current (A)
1.65
Maximum DC Resistance (Ohm)
0.055
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
7.4
Maximum Product Height (mm)
5.2
Order Quantity

