Inductor Surface Mount
HA72T-06100LFTR13
Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz 3.2A 0.105Ohm DCR T/R Automotive AEC-Q200
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.2
Maximum Saturation Current (A)
4
Maximum DC Resistance (Ohm)
0.105
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
180
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
3

