Arrow Electronic Components Online
HA0670500000G|AMPHENOL|simage
HA0670500000G|AMPHENOL|limage
Connector Terminal Blocks

HA0670500000G

Conn Terminal Block 6 POS 3.81mm Solder ST Thru-Hole 6A

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    25.36
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    13.7
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources