Arrow Electronic Components Online
HA0500500000G|AMPHENOL|limage
HA0500500000G|AMPHENOL|originalImage
Connector Terminal Blocks

HA0500500000G

Conn Terminal Block 5 POS 5.08mm Solder RA Thru-Hole 10A/Contact

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    13.3
  • Product Height (mm)
    14.2
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources