Arrow Electronic Components Online
H921VR7BC|BIVAR|simage
H921VR7BC|BIVAR|limage
LEDs

H921VR7BC

Rectangular 2X7mm 90 Degree Single Level LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Mounting
    Through Hole
  • Package Height
    7.5
  • Package Width
    7.5
  • Package Length
    15.5
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources