Arrow Electronic Components Online
Box, Enclosure and Rack Accessories

H-9174-B

Oval Handle Aluminum Satin

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Aluminum
  • Finish
    Stain Brush
  • Product Height (Imperial - Decimal) (in)
    1.375
  • Product Length (Imperial - Decimal) (in)
    4.281

Documentation and Resources

Datasheets
Design resources