Arrow Electronic Components Online
No Image Available
Box, Enclosure and Rack Accessories

H-9110-B

Round Handle Steel Chrome Plating

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Handle
  • Material
    Steel
  • Color
    Chrome
  • Finish
    Chrome
  • Product Depth (Imperial - Decimal) (in)
    0.375
  • Product Length (Imperial - Decimal) (in)
    6.375
Order Quantity

Documentation and Resources

Datasheets
Design resources