Switch Rocker
H8800VAAAB
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
15@250VAC@(CSA/UL)
Inrush Current Rating (A)
50
Maximum Power Rating (VA)
372.85@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
50000
Actuator Color
Amber
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
9.7
Base Material
Nylon 6.6
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
9.5
Body Height (mm)
16.5
Product Length (mm)
21
Product Depth (mm)
9.5
Product Height (mm)
29.2
Actuator Height (mm)
3
Order Quantity

