Switch Rocker
H8600VBBBEN577
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 277VAC 277VDC 372.85VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
16@250VAC 250VDC
Maximum Power Rating (VA)
372.85
Actuator Color
Black
Number of Rows
1
Row Spacing (mm)
7
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Product Length (mm)
21
Product Depth (mm)
15

