Arrow Electronic Components Online
H8553VBBG3B|BULGIN|simage
H8553VBBG3B|BULGIN|limage
Switch Rocker

H8553VBBG3-B

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    15@250VAC@(CSA/UL)
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Electrical Life (Cycles)
    50000
  • Actuator Color
    Green
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    8.5
  • Illumination Color
    Green
  • Color
    Green
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Body Length (mm)
    21
  • Body Depth (mm)
    15
  • Body Height (mm)
    16
  • Product Length (mm)
    21
  • Product Depth (mm)
    15
  • Product Height (mm)
    28.1
  • Actuator Height (mm)
    3.1
Order Quantity

Documentation and Resources

Datasheets
Design resources