Switch Rocker
H8553VBBG2-551W
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
15@250VAC@(CSA/UL)
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
50000
Actuator Color
Green
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
8.5
Illumination Color
Green
Color
Green
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
16
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
28.1
Actuator Height (mm)
3.1
Order Quantity

