Switch Rocker
H8500XBBBR-A-B
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 277VAC 372.85VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
15@250VAC@(CSA/UL)
Maximum Power Rating (VA)
372.85@(CSA/UL)
Electrical Life (Cycles)
50000
Actuator Color
Black/Red
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
8.5
Color
Black/Red
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
16
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
28.1
Actuator Height (mm)
3.1

