Arrow Electronic Components Online
H8350ABBB|BULGIN|simage
H8350ABBB|BULGIN|limage
Switch Push Button

H8350ABBB

Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Quick Connect Panel Mount

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Rectangular Button
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    16@250VAC
  • Actuator Length (mm)
    4.5
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Product Height (mm)
    32

Documentation and Resources

Datasheets
Design resources