Arrow Electronic Components Online
H7ETNFVB|OMRON|simage
H7ETNFVB|OMRON|limage
Time Delay Relays

H7ET-NFV-B

Time Delay Relay (48x53.5x24)mm Panel

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Panel Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    60
  • Product Length (mm)
    48
  • Product Depth (mm)
    53.5
  • Product Height (mm)
    24

Documentation and Resources

Datasheets
Design resources