Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Panel Mount
Termination Style
Screw Terminal
Number of Terminals
6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Weight (g)
60
Product Length (mm)
48
Product Depth (mm)
53.5
Product Height (mm)
24
Order Quantity

