Arrow Electronic Components Online
H7028FNL|PULSE|limage
H7028FNL|PULSE|simage
Telecom Transformers

H7028FNL

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Ethernet Transformer
  • Turns Ratio
    1:1
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -30@100MHz to 500MHz
  • Minimum CMRR (dB)
    -25@300MHz to 500MHz
  • Minimum Return Loss (dB)
    -25@2MHz to 100MHz
  • Maximum Insertion Loss (dB)
    -1@1MHz to 500MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    15.2
  • Product Height (mm)
    5.72

Documentation and Resources

Datasheets
Design resources