Arrow Electronic Components Online
H659VBK|SERPAC|simage
H659VBK|SERPAC|limage
Boxes, Enclosures and Racks

H65,9V,BK

Plastic Electronic Enclosure

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Electronic Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Product Length (Metric) (mm)
    125.48
  • Product Depth (Metric) (mm)
    69.85
  • Product Height (Metric) (mm)
    23.98
Order Quantity

Documentation and Resources

Datasheets
Design resources