Arrow Electronic Components Online
H6062NL|PULSE|limage
H6062NL|PULSE|simage
Telecom Transformers

H6062NL

Telecom Transformer 1:1 24 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Star Magnetics Gigabit Transformer
  • Turns Ratio
    1:1
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -33@100MHz
  • Minimum Return Loss (dB)
    -10(Typ)@100MHz
  • Maximum Insertion Loss (dB)
    -2@125MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Length (mm)
    17.53
  • Product Depth (mm)
    16
  • Product Height (mm)
    5.51

Documentation and Resources

Datasheets
Design resources