Arrow Electronic Components Online
H5SWB2|OMRON|simage
H5SWB2|OMRON|limage
Time Delay Relays

H5S-WB2

Time Delay Relay 100 to 240VAC 2 x (SPST-NO)(72x72x62.7)mm Flush Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    2 x (SPST-NO)
  • Contact Form
    2 x (1 Form A)
  • AC Coil Voltage (V)
    100 to 240
  • LED Indicator
    No
  • Mounting
    Flush Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    200
  • Product Length (mm)
    72
  • Product Depth (mm)
    72
  • Product Height (mm)
    62.7
Order Quantity

Documentation and Resources

Datasheets
Design resources