Arrow Electronic Components Online
H5077NL|PULSE|simage
H5077NL|PULSE|limage
Telecom Transformers

H5077NL

Telecom Transformer 1:1 24 Terminal SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    1000Base-T Single Port Transformer
  • Turns Ratio
    1:1
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@100MHz
  • Minimum CMRR (dB)
    -33@100MHz
  • Minimum Return Loss (dB)
    -10@100MHz
  • Maximum Insertion Loss (dB)
    1@1MHz to 100MHz
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Length (mm)
    13.97
  • Product Depth (mm)
    12.57
  • Product Height (mm)
    4.57

Documentation and Resources

Datasheets
Design resources