Arrow Electronic Components Online
H5007EFNL|PULSE|simage
H5007EFNL|PULSE|limage
Telecom Transformers

H5007EFNL

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.31.40.65
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    1000Base-T Transformer
  • Turns Ratio
    1:1
  • Maximum DCR Primary Side (Ohm)
    0.65
  • Maximum DCR Secondary Side (Ohm)
    0.65
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -50@1MHz
  • Minimum CMRR (dB)
    -50@2MHz
  • Minimum Return Loss (dB)
    -16@0.1MHz to 40MHz
  • Maximum Insertion Loss (dB)
    -1.2@100KHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    16
  • Product Height (mm)
    5.72
Order Quantity

Documentation and Resources

Datasheets
Design resources