Arrow Electronic Components Online
H4P287RDZA|TE|simage
H4P287RDZA|TE|limage
Resistor Fixed Single-Through Hole

H4P287RDZA

Res Metal Film 287 Ohm 0.5% 1W ±100ppm/°C Conformal Coated AXL Bandoliered

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    287
  • Tolerance
    0.5%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    1
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bandoliered
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3.7
  • Product Length (mm)
    10
  • Product Weight (g)
    0.4
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    30
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources