Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Male Solarlock
Wire Size (AWG)
12
Termination Method
Crimp
Series Name
Solarlok
Maximum Current Rating (A)
40
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Individual
Mounting
Cable Mount

