Arrow Electronic Components Online
H4CFC4DI|AMPHENOL|simage
H4CFC4DI|AMPHENOL|limage
Connector Photovoltaic

H4CFC4DI

Conn Female Solarlock 12AWG Individual

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Female Solarlock
  • Wire Size (AWG)
    12
  • Termination Method
    Crimp
  • Series Name
    Solarlok
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Individual
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources