DC to DC Converter and Switching Regulator Module
H48SC28016NNFH
Module DC-DC 48VIN 1-OUT 28V 16A 450W 16-Pin Half-Brick
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
28
Output Current (A)
16
Output Power (W)
450
Minimum Isolation Voltage
1500VDC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
22
Maximum Switching Frequency (kHz)
120(Typ)
Switching Regulator
Yes
Load Regulation
56mV
Line Regulation
56mV(Typ)
Efficiency (%)
95.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
93.5
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5 - 0.3(Min)
Package Width
57.9
Package Length
61
PCB changed
16
Supplier Package
Half-Brick
Pin Count
16

