Arrow Electronic Components Online
H485CGYGAD|BIVAR|simage
H485CGYGAD|BIVAR|limage
LEDs

H485CGYGAD

1.8mm Quad Level LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    11.3
  • Package Width
    5.1
  • Package Length
    14.7
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources