Arrow Electronic Components Online
H3YN2DC24|OMRON|simage
H3YN2DC24|OMRON|limage
Time Delay Relays

H3YN-2 DC24

Time Delay Relay 24VDC 5A DPDT( (28mm 21.5mm 56.6mm)) Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    5
  • Release Time (ms)
    100
  • LED Indicator
    Yes
  • Mounting
    Socket
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Contact Material
    Silver
  • IP Rating
    IP40
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    50
  • Product Length (mm)
    28
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    56.6

Documentation and Resources

Datasheets
Design resources