Arrow Electronic Components Online
H3YN2AC100120|OMRON|simage
H3YN2AC100120|OMRON|limage
Time Delay Relays

H3YN-2 AC100-120

Time Delay Relay 100 to 120VAC 5A DPDT( (28mm 21.5mm 63mm)) Plug-In

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    100 to 120
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5
  • Time Range
    0.1s to 10min
  • LED Indicator
    Yes
  • Mounting
    Plug-In
  • Number of Terminals
    8
  • Contact Material
    Silver
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    50
  • Product Length (mm)
    28
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    63

Documentation and Resources

Datasheets
Design resources