Arrow Electronic Components Online
H3RN2DC24|OMRON|simage
H3RN2DC24|OMRON|limage
Time Delay Relays

H3RN-2 DC24

Time Delay Relay 24VDC 3A DPST-NO(31.2x12.8x53.4)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Relay Type
    Solid State Timer
  • Contact Arrangement
    DPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    3
  • Time Range
    0.1s to 10min
  • Release Time (ms)
    100
  • Operating Mode
    On Delay|Interval|Flicker OFF Start|Flicker ON Start
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Mounting
    Socket
  • Termination Style
    Plug In
  • Number of Terminals
    6
  • Contact Material
    Silver Tin Indium
  • IP Rating
    IP40
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    18
  • Product Length (mm)
    31.2
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    53.4
  • Accuracy (%)
    ±1

Documentation and Resources

Datasheets
Design resources