Arrow Electronic Components Online
H3LIS331DLTR|STMICRO|limage
H3LIS331DLTR|STMICRO|simage
Accelerometers

H3LIS331DLTR

Accelerometer Triple ±100g/±200g/±400g 2.5V 16-Pin TFLGA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Triple
  • Module/IC Classification
    IC
  • Acceleration (g)
    ±100/±200/±400
  • Resonant Frequency (kHz)
    400(Max)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.16
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    LGA
  • Supplier Package
    TFLGA
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources