Arrow Electronic Components Online
H3FAAUDC24|OMRON|simage
H3FAAUDC24|OMRON|limage
Time Delay Relays

H3FA-AU DC24

Time Delay Relay 24VDC 3A SPST-NO/SPST-NC(36.9x17.75x20)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO|SPST-NC
  • Contact Form
    1 Form A|1 Form B
  • DC Coil Voltage (V)
    24
  • Maximum AC Switching Voltage (V)
    250
  • Maximum Switching Current (A)
    3
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    13
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    15
  • Product Length (mm)
    36.9
  • Product Depth (mm)
    17.75
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources