Time Delay Relays
H3DS-SL AC24-230/DC24-48
Time Delay Relay 24 to 48VDC 24 to 230VAC 5A SPDT(17.5x74x80)mm DIN Rail
OmronProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
9106.90.85.00
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
24 to 230
DC Coil Voltage (V)
24 to 48
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
5
LED Indicator
Yes
Mounting
DIN Rail
Termination Style
Screw Terminal
Number of Terminals
6
Contact Material
Silver Alloy
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Weight (g)
70
Product Length (mm)
17.5
Product Depth (mm)
74
Product Height (mm)
80

