Arrow Electronic Components Online
H3CRH8LAC100120M|OMRON|simage
H3CRH8LAC100120M|OMRON|limage
Time Delay Relays

H3CR-H8L AC100-120 M

Time Delay Relay 100 to 120VAC 5A DPDT(48x48x78.7)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.41.00.20
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    100 to 120
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    5
  • Mounting
    Socket
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Contact Material
    Silver Tin Indium
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    90
  • Product Length (mm)
    48
  • Product Depth (mm)
    48
  • Product Height (mm)
    78.7

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources