Arrow Electronic Components Online
H3CRA8AC2448DC1248|OMRON|simage
H3CRA8AC2448DC1248|OMRON|limage
Time Delay Relays

H3CR-A8 AC24-48/DC12-48

Time Delay Relay 12 to 48VDC 24 to 48VAC DPDT(48x48x68)mm Socket

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • AC Coil Voltage (V)
    24 to 48
  • DC Coil Voltage (V)
    12 to 48
  • Release Time (ms)
    100
  • LED Indicator
    No
  • Mounting
    Socket
  • Termination Style
    8-Pin Circular Plug
  • Number of Terminals
    8
  • Contact Material
    Silver Alloy
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    90
  • Product Length (mm)
    48
  • Product Depth (mm)
    48
  • Product Height (mm)
    68

Documentation and Resources

Datasheets
Design resources