Arrow Electronic Components Online
H380CHYGD|BIVAR|simage
H380CHYGD|BIVAR|limage
LEDs

H380CHYGD

Sub-Miniature 1.8Mm 90 Degree Tri-Level LED

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • High Power
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    5.1
  • Package Length
    13.98
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources