Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Level Bi-Color
Category
Standard LED
Color
Green/Red
Number of LEDs
3
Lens Shape Type
Circular
Lens Appearance
White Diffused
Mounting Orientation
Right Angle
Typical Intensity
45mcd
Peak Wavelength (nm)
568/635
Viewing Angle (°)
45
Maximum Forward Current (mA)
20(Typ)
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
15.2 mm
Package Width
4.3 mm
Package Length
13.4 mm
PCB changed
6
Pin Count
6

