Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Lens Shape Type
Round
High Power
No
Packaging
Tray
Mounting
Through Hole
Package Height
15.2
Package Width
4.3
Package Length
13.4
PCB changed
6
Pin Count
6
Order Quantity

