Reduced Price
Antennas
H2B1SG1A2C0400
Antenna PCB 0.9dBi Gain 928MHz 2-Pin Chip T/R
Unictron Technologies CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
PCB
Polarization Type
Linear
Minimum Frequency (MHz)
902
Maximum Frequency (MHz)
928
Typical Antenna Gain
0.9dBi
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
3.2
Package Length
10
PCB changed
2
Supplier Package
Chip
Pin Count
2
Order Quantity

