Arrow Electronic Components Online
H2B1BG2A1B0100|UNICTRON|simage
H2B1BG2A1B0100|UNICTRON|limage
Reduced Price
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    Antenna
  • Typical Operating Frequency (MHz)
    2500(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources