Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Patch
Minimum Frequency (MHz)
1598
Center Frequency (MHz)
1575.42
Maximum Frequency (MHz)
1606
Typical Antenna Gain
4.2dBi
Maximum VSWR
2
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
4
Package Width
25
Package Length
25
PCB changed
2
Pin Count
2
Order Quantity

