Arrow Electronic Components Online
H2260NLT|PULSE|simage
H2260NLT|PULSE|limage
Telecom Transformers

H2260NLT

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    10/100Base-T Transformer
  • Turns Ratio
    1:1
  • Maximum DCR Primary Side (Ohm)
    0.65
  • Maximum DCR Secondary Side (Ohm)
    0.65
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -50@1MHz
  • Minimum CMRR (dB)
    -50@2MHz
  • Minimum Return Loss (dB)
    -16@0.1MHz to 40MHz
  • Maximum Insertion Loss (dB)
    -1.2@100KHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    9.65
  • Product Height (mm)
    5.99
Order Quantity

Documentation and Resources

Datasheets
Design resources