Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
3
Maximum Rise Time (ns)
15000
Maximum Fall Time (ns)
20000
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
20
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Screw
Package Height
11.1(Max)
Package Width
6.6
Package Length
25(Max)
PCB changed
4
Pin Count
4

