Arrow Electronic Components Online
H21A1|ISOCOM|simage
H21A1|ISOCOM|limage
Photointerrupters

H21A1

Photointerrupter Transmissive 3mm Phototransistor 4-Pin Bag

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.59.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3
  • Maximum Rise Time (ns)
    15000
  • Maximum Fall Time (ns)
    20000
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    11.1(Max)
  • Package Width
    6.6
  • Package Length
    25(Max)
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources