Arrow Electronic Components Online
H201CGYD|BIVAR|simage
H201CGYD|BIVAR|limage
LEDs

H201CGYD

LED Bi-Level Bi-Color Green/Yellow 568nm/590nm 4-Pin Tray

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Standard LED
  • Color
    Green/Yellow
  • Number of LEDs
    2
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    25mcd|20mcd
  • Peak Wavelength (nm)
    568/590
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    20(Typ)
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    9.7 mm
  • Package Width
    4.6 mm
  • Package Length
    9.9 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources