Arrow Electronic Components Online
H2019NL|PULSE|simage
H2019NL|PULSE|limage
Telecom Transformers

H2019NL

Telecom Transformer 1:1 3.5Ohm Prim. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Over Ethernet Transformer
  • Turns Ratio
    1:1
  • Maximum DCR Primary Side (Ohm)
    3.5
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -35@100MHz
  • Minimum CMRR (dB)
    -33@100MHz
  • Minimum Return Loss (dB)
    -12@60MHz to 80MHz
  • Maximum Insertion Loss (dB)
    -1.2@1MHz to 100MHz
  • Termination Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    5.97
Order Quantity

Documentation and Resources

Datasheets
Design resources