Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
100Base-TX Single Port Transformer
Turns Ratio
2(1:1)
High Potential
1500Vrms
Minimum Crosstalk (dB)
-35(Typ)@100MHz
Minimum CMRR (dB)
-33(Typ)@100MHz
Minimum Return Loss (dB)
-12(Typ)@80MHz
Maximum Insertion Loss (dB)
-1.2@0.1MHz to 100MHz
Termination Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
SMD
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
6
Order Quantity

